The SC4505MLTRT is a boost DC/DC controller from Semtech with a maximum switching frequency of 1.2MHz and an output current of 700mA. It features an adjustable output and a 9-segment configuration. The device is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The SC4505MLTRT is compliant with RoHS regulations and is available in a tape and reel packaging.
Sign in to ask questions about the Semtech SC4505MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4505MLTRT technical specifications.
| High Level Output Current | 1.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.6V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 9 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4505MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.