
The SC4508AMLTRT is a buck-boost DC/DC controller from Semtech. It operates within a temperature range of -40°C to 150°C and is compatible with RoHS standards. This device features a single output phase and a maximum operating frequency of 1.5MHz. The SC4508AMLTRT has a quiescent current of 200uA and can handle a maximum output current of 1mA. It is available in a VQFN package type and is lead-free.
Sign in to ask questions about the Semtech SC4508AMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4508AMLTRT technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4508AMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
