
The SC4509SKTRT is a boost DC/DC controller with a maximum input voltage of 10V and a minimum input voltage of 2.7V. It operates at a switching frequency of up to 1.2MHz and has an efficiency of 81%. The device is designed for surface mount applications and is packaged in a SOT-23-6 package. It can supply a maximum output current of 700mA and has an adjustable output voltage of up to 20V. The SC4509SKTRT is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Semtech SC4509SKTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4509SKTRT technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Efficiency | 81% |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Current per Channel | 30mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4509SKTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
