Sign in to ask questions about the Semtech SC4509WLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4509WLTRT technical specifications.
| Dimming | PWM |
| Efficiency | 81% |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 30mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4509WLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
