
The SC4510ITSTRT is a single-phase DC/DC controller from Semtech with a maximum operating temperature of -40°C to 85°C. It has a maximum output current of 1A and an operating supply voltage of 16V. The device is packaged in a TSSOP20 package and is lead-free. It is RoHS compliant and features a synchronous rectifier. The controller is suitable for surface mount applications and has a maximum duty cycle of 90%.
Semtech SC4510ITSTRT technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Positive |
| Output Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4510ITSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
