This 24V adjustable DC/DC controller features a maximum output current of 3A and a maximum output voltage of 20.4V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a ROHS COMPLIANT, MS-012BA, SOP-8 package and is suitable for surface mount applications.
Semtech SC4518HSETRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20.4V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.