This 24V adjustable output DC/DC controller is packaged in a SOIC package and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has an output current rating of 3A. The device is RoHS compliant and has a maximum input voltage of 24V and a minimum input voltage of 4.4V. The output voltage can be adjusted between 800mV and 20.4V. This device is not a synchronous rectifier.
Sign in to ask questions about the Semtech SC4520SETRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4520SETRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20.4V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4520SETRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.