Sign in to ask questions about the Semtech SC4524ASETRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4524ASETRT technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4524ASETRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
