
Switching Regulator, Current-mode, 4.3A, 1560kHz Switching Freq-Max, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-012BA, SOIC-8
Sign in to ask questions about the Semtech SC4524CSETRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4524CSETRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 26.88V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4524CSETRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
