
The SC4524SETRT is a single output DC/DC controller from Semtech, packaged in a SOIC-8 package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum switching frequency of 1.5MHz. The device is RoHS compliant and lead free. It is designed to handle a maximum output current of 2A.
Sign in to ask questions about the Semtech SC4524SETRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4524SETRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4524SETRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
