
Switching Regulator, Current-mode, 6.6A, 1560kHz Switching Freq-Max, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-012BA, SOIC-8
Semtech SC4525CSETRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 26.88V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
