
Switching Regulator, Current-mode, 6.6A, 425kHz Switching Freq-Max, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-012BA, SOIC-8
Sign in to ask questions about the Semtech SC4525DSETRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4525DSETRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 16.74V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 350kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4525DSETRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
