
Surface mount DC/DC switching regulator, current-mode control, featuring a 3V to 30V input voltage range and up to 300mA output current. Delivers adjustable output voltage from 1.232V to 28.8V with up to 85% efficiency. Operates across a -40°C to 125°C temperature range. Single positive output configuration, non-synchronous rectification, and available in tape and reel packaging. Lead-free and RoHS compliant.
Semtech SC4530WLTRT technical specifications.
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 1.232V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4530WLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
