Semtech SC4539ULTRT technical specifications.
| Dimming | PWM |
| Frequency | 800kHz |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 22V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4539ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
