Sign in to ask questions about the Semtech SC4540ULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4540ULTRT technical specifications.
| Dimming | PWM |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 38V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 920kHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4540ULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
