
Surface mount 7-segment LED driver IC, SOT-23-6 package. Features PWM dimming with a 2MHz frequency. Operates from a 2.9V to 22V supply voltage, delivering up to 25V output voltage and 200mA output current per channel. Maximum operating temperature of 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Semtech SC4541SKTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4541SKTRT technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 7 |
| Output Current per Channel | 200mA |
| Output Voltage | 25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4541SKTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
