The SC4541ULTRT is a 7-channel PWM dimming driver from Semtech, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 22V and a minimum supply voltage of 2.9V. The device is designed for surface mount applications and is packaged in a Tape and Reel format. It is RoHS compliant and has a maximum output current of 450mA per channel. The driver is capable of handling a maximum output voltage of 25V and has a supply current of 3mA. It operates at a frequency of 2MHz.
Sign in to ask questions about the Semtech SC4541ULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4541ULTRT technical specifications.
| Dimming | PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 7 |
| Output Current per Channel | 450mA |
| Output Voltage | 25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4541ULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.