
Switching Controller, Voltage-mode, 1A, 600kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10
Semtech SC4605IMSTRT technical specifications.
| Frequency | 700kHz |
| Output Current | 1A |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.