Semtech SC4607IMSTRT technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Output Current | 1A |
| Output Voltage | 5.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4607IMSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.