
This adjustable DC/DC controller operates from 2.3V to 5.5V input voltage and provides a maximum output current of 2.5A. The device is designed for surface mount applications and features a positive output configuration. The operating temperature range is from -40°C to 85°C, and the device is RoHS compliant.
Sign in to ask questions about the Semtech SC4620MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4620MLTRT technical specifications.
| Efficiency | 95% |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4620MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
