
The SC4624AMLTRT DC/DC controller from Semtech is a surface mount device with an adjustable output voltage of 5.5V and a maximum output current of 4A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is RoHS compliant and packaged in a cut tape format.
Semtech SC4624AMLTRT technical specifications.
| Efficiency | 95% |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.