This adjustable regulator is a surface mount device with an operating temperature range of -40°C to 125°C. It is RoHS compliant and has a switching frequency of up to 2MHz. The device is designed for use with an input voltage range of 2.3V to 5.5V and can deliver an output current of up to 4A. The output voltage is adjustable and can be set to 5.5V. The regulator is packaged in a 4x4mm MLPQ-20 package.
Sign in to ask questions about the Semtech SC4624MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4624MLTRT technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4624MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.