
The SC4626HSKTRT is a single output DC/DC controller from Semtech, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.9V. It provides a fixed output voltage of 1.5V with a maximum output current of 1A.
Semtech SC4626HSKTRT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.