The SC473MLTRT is an industrial-grade DC/DC controller from Semtech, featuring a 24-pin MLP-24 package. It operates within a temperature range of -40°C to 85°C and is compliant with ROHS standards. The device has a nominal supply voltage of 5V and can handle input voltages between 4.5V and 5.5V. With a quad terminal position, this IC is suitable for various applications requiring efficient power management.
Sign in to ask questions about the Semtech SC473MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC473MLTRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SC473MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.