
The SC4808AIMSTRT is a 18V push-pull DC/DC controller from Semtech, operating at frequencies up to 1MHz. It is designed to handle high output currents of up to 250A and can withstand temperatures ranging from -40°C to 150°C. The device is packaged in a RoHS compliant MSOP-10 package and is suitable for surface mount applications.
Sign in to ask questions about the Semtech SC4808AIMSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4808AIMSTRT technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 49% |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Output Current | 250A |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4808AIMSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
