
The SC4808BIMSTRT is a 18V push-pull DC/DC controller from Semtech. It operates over a temperature range of -40°C to 105°C and is packaged in a RoHS compliant MSOP-10 package. The device has a maximum supply current of 20mA and a maximum supply voltage of 18V. It is suitable for use in surface mount applications and is RoHS compliant.
Sign in to ask questions about the Semtech SC4808BIMSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4808BIMSTRT technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 250A |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4808BIMSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
