Sign in to ask questions about the Semtech SC4809AIMSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4809AIMSTR technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Output Current | 1mA |
| Output Voltage | 3.5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC4809AIMSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
