Sign in to ask questions about the Semtech SC4809BIMSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4809BIMSTRT technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4809BIMSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
