
The SC4809CIMSTRT is a TSSOP10 DC/DC controller from Semtech with a maximum operating temperature range of -40 to 150°C. It operates at a maximum supply voltage of 19V and a maximum supply current of 25mA. The device is RoHS compliant and features a maximum frequency of 1.1MHz and a maximum duty cycle of 90%. It is packaged in a lead-free TSSOP10 package.
Semtech SC4809CIMSTRT technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Operating Supply Voltage | 19V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.