
The SC4810BIMLTRT is a forward converter IC from Semtech, featuring a clock sync function and a maximum operating temperature of 105°C. It operates within a temperature range of -40°C to 105°C and has a maximum duty cycle of 85%. The IC is packaged in a VQFN package and is RoHS compliant. It is designed for use in power management applications.
Semtech SC4810BIMLTRT technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
No datasheet is available for this part.
