
The SC4810CIMLTRT is a forward converter IC from Semtech, featuring a single output phase and a maximum operating temperature of 105°C. It is available in a VQFN package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 105°C and has a maximum duty cycle of 85%. It is suitable for use in lead-free applications and is packaged on tape and reel.
Sign in to ask questions about the Semtech SC4810CIMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4810CIMLTRT technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4810CIMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
