
The SC4810DIMLTRT is a forward converter IC from Semtech, featuring a single output phase and a maximum duty cycle of 85%. This device operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The SC4810DIMLTRT is packaged in a lead-free VQFN package and is available in tape and reel packaging.
Sign in to ask questions about the Semtech SC4810DIMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4810DIMLTRT technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4810DIMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
