
The SC4810EIMLTRT is a forward converter IC from Semtech with a clock sync feature and a maximum operating temperature of 105°C. It has a frequency of 1MHz and is packaged in a VQFN package. The IC is RoHS compliant and has a maximum duty cycle of 85%. It operates within a temperature range of -40°C to 105°C and has a single output phase with a current of 5mA. The SC4810EIMLTRT is lead free and available in tape and reel packaging.
Sign in to ask questions about the Semtech SC4810EIMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4810EIMLTRT technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4810EIMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
