Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO10, MSOP-10
Checking distributor stock and pricing after the page loads.
Semtech SC4905BIMSTR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1mA |
| Output Voltage | 500mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |