Semtech SC4905BIMSTRT technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 95% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Current | 1mA |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4905BIMSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
