The SC4911IMSTR is an 8-pin TSSOP DC/DC controller from Semtech, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 7V and 15V. This device features a single function and is packaged in a TSSOP8 package with a width and length of 3mm. The SC4911IMSTR is a member of the DC/DC Controllers & Regulators category of Power Management ICs.
Sign in to ask questions about the Semtech SC4911IMSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4911IMSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SC4911IMSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.