
The SC4911IMSTRT is a boost, flyback, and SEPIC DC/DC controller from Semtech, operating at a frequency of 500kHz. It features a single output phase and a maximum output current of 5mA. The device is packaged in an MSOP package and is suitable for surface mount applications. The SC4911IMSTRT has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Semtech SC4911IMSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC4911IMSTRT technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 10.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4911IMSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
