Semtech SC493ULTRT technical specifications.
| Clock Sync | No |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 8.3A |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EcoSpeed®, SmartDrive™ |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC493ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
