The SC5012QMLTRT is a 4-channel boost driver IC from Semtech, designed for high-voltage applications. It operates at a maximum supply voltage of 45V and can deliver up to 150mA of output current per channel. The device features analog and PWM dimming capabilities and a maximum operating temperature of 105°C. It is compliant with RoHS regulations and is available in a QFN package, suitable for surface mount applications. The SC5012QMLTRT is suitable for use in a variety of applications, including LED drivers and power supplies.
Sign in to ask questions about the Semtech SC5012QMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC5012QMLTRT technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 2.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 150mA |
| Output Voltage | 65V |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC5012QMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.