Sign in to ask questions about the Semtech SC5014MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC5014MLTRT technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Lead Free | Lead Free |
| Max Supply Voltage | 27V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 120mA |
| Output Voltage | 50V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC5014MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.