This 1-phase DC/DC controller features a positive output configuration and operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is compliant with AEC-Q100 standards. The controller is part of Semtech's EcoSpeed and SmartDrive series.
Semtech SC508AULTRT technical specifications.
| Clock Sync | No |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, EcoSpeed®, SmartDrive™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC508AULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.