
The SC508ULTRT is a single-phase DC/DC controller from Semtech, designed for surface mount applications and operating within a temperature range of -40°C to 125°C. This lead-free device is packaged in a variety of formats, including tape and reel. The EcoSpeed series features synchronous rectification capabilities, making it suitable for efficient power management. RoHS compliant and available in a range of configurations, this IC is suitable for use in a variety of applications.
Semtech SC508ULTRT technical specifications.
| Clock Sync | No |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EcoSpeed®, SmartDrive™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC508ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.