
Adjustable positive linear voltage regulator IC featuring dual outputs, each capable of delivering up to 300mA. Operates with a minimum input voltage of 2.5V and a maximum of 5.5V, offering an output voltage range from 1.2V to 5V. Achieves a low dropout voltage of 100mV and boasts a 3% accuracy. This surface mount component, packaged in tape and reel, measures 1.5mm x 1.5mm with a 0.55mm height and is RoHS compliant.
Sign in to ask questions about the Semtech SC560AULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC560AULTRT technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 100mV |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC560AULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
