
Adjustable Positive LDO Regulator, 2 Output, 1.2V1 Min, 1.2V2 Min, 3.3V1 Max, 3.3V2 Max, BICMOS, 1.50 X 1.50 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPQ-8
Semtech SC560BULTRT technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC560BULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
