
The SC560DULTRT is a dual linear voltage regulator from Semtech with an accuracy of 3%. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount package type, specifically HVQCCN, LCC8, .06SQ, 16.
Sign in to ask questions about the Semtech SC560DULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC560DULTRT technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC560DULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
