Dual 2.85V positive fixed output LDO regulator, offering 0.3A maximum output current per channel. Features a compact 1.5mm x 1.5mm x 0.55mm MLPQ-UT EP 8-pin surface mount package. Operates with input voltages from 2.5V to 5.5V, boasting a typical dropout voltage of 0.1V at 200mA. Includes current limit, short circuit protection, thermal protection, and under voltage lockout for enhanced reliability.
Semtech SC560EULTRT technical specifications.
| Package Family Name | QFN |
| Package/Case | MLPQ-UT EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.85|2.85V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)|0.3(Min)A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.1@200mAV |
| Maximum Dropout Voltage @ Current | 0.2@200mAV |
| Accuracy | ±3% |
| Line Regulation | 6mV |
| Load Regulation | 20mV |
| Junction to Ambient | 157°C/W |
| Typical Quiescent Current | 0.1mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection|Under Voltage Lockout |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Semtech SC560EULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.