Dual-output positive fixed LDO regulator with 1.8V and 2.5V outputs, each capable of 0.3A maximum output current. Features a low dropout voltage of 0.1V at 200mA and 0.2V at 200mA, with ±3% accuracy, 6mV line regulation, and 20mV load regulation. Operates from a 2.5V to 5.5V input voltage range and includes current limit, short circuit protection, thermal protection, and under voltage lockout. This 8-pin MLPQ-UT EP surface-mount component measures 1.5mm x 1.5mm x 0.55mm and operates from -40°C to 85°C.
Sign in to ask questions about the Semtech SC560FULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC560FULTRT technical specifications.
| Package Family Name | QFN |
| Package/Case | MLPQ-UT EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.8|2.5V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)|0.3(Min)A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.1@200mAV |
| Maximum Dropout Voltage @ Current | 0.2@200mAV |
| Accuracy | ±3% |
| Line Regulation | 6mV |
| Load Regulation | 20mV |
| Junction to Ambient | 157°C/W |
| Typical Quiescent Current | 0.1mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection|Under Voltage Lockout |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Semtech SC560FULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.