
The SC600CIMSTRT is a 5V output, 60mA charge pump DC/DC controller from Semtech. It operates over a temperature range of -40°C to 150°C and is packaged in a RoHS compliant, MO-187BA, MSOP-10 package. The device is suitable for surface mount applications and is lead free. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Semtech SC600CIMSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC600CIMSTRT technical specifications.
| Package/Case | MSOP |
| Frequency | 650kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | mAhXLife™ |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC600CIMSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
