
The SC603IMLTRT is a charge pump DC/DC controller from Semtech, operating at a frequency of 625kHz. It is designed to handle a maximum supply voltage of 6.5V and can withstand temperatures up to 85°C. The device is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It is available in a surface mount package, packaged on a tape and reel for easy installation.
Semtech SC603IMLTRT technical specifications.
| Frequency | 625kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Output Voltage | 4.725V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC603IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
