
The SC613IMLTRT is a charge pump DC/DC controller from Semtech, operating at a frequency of 650kHz. It is designed to handle a maximum supply voltage of 6.5V and a minimum supply voltage of 2.5V. The device is RoHS compliant and suitable for surface mount applications. It can deliver an output current of up to 140mA per channel and has a maximum operating temperature of 85°C. The SC613IMLTRT is available in a 3 X 3 MM, ROHS COMPLIANT, MLP-10 package, packaged in tape and reel.
Semtech SC613IMLTRT technical specifications.
| Frequency | 650kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 140mA |
| Output Voltage | 4.725V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC613IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
